There are no models available for this part yet.
Overview of UC2846DWG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UC2846DWG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-UC2846DWG4
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controller RoHS: Compliant | 137 |
|
$2.9800 / $4.3700 | Buy Now | |
DISTI #
UC2846DWG4
|
TME | IC: PMIC, PWM controller, 0.5A, 39÷500kHz, Ch: 2, SO16-W, push-pull Min Qty: 1 | 16 |
|
$3.3800 / $4.7300 | Buy Now |
CAD Models for UC2846DWG4 by Texas Instruments
Part Data Attributes for UC2846DWG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
7.25 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
5.05 V
|
Output Voltage-Nom
|
5.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
21 mA
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
7.7 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for UC2846DWG4
This table gives cross-reference parts and alternative options found for UC2846DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2846DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3846DW-TR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | UC2846DWG4 vs SG3846DW-TR |
UC3846DW | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC2846DWG4 vs UC3846DW |
UC3846DWG4 | Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2846DWG4 vs UC3846DWG4 |
SG3846DW | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Microsemi Corporation | UC2846DWG4 vs SG3846DW |
UC3846DWTR | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC2846DWG4 vs UC3846DWTR |
UC2846DW | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC2846DWG4 vs UC2846DW |
UC2846DWTRG4 | Current Mode PWM Controller 16-SOIC -40 to 85 | Texas Instruments | UC2846DWG4 vs UC2846DWTRG4 |
UC2846DWTR | Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2846DWG4 vs UC2846DWTR |
UC2846DW | Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2846DWG4 vs UC2846DW |
Related Parts for UC2846DWG4
-
UC2842ADG4Switching Regulator or Controllers
-
UC3836DG4Other Analog ICs
-
UC3906QPower Management Circuits
-
TS1871ILTOperational Amplifiers
-
UC382T-2G3Linear Regulator ICs
-
UA9636ACDLine Driver or Receivers
-
UC3625DWG4Motion Control Electronics
-
UC2706DWG4MOSFET Drivers
-
TXS0102DCTTOther Interface ICs