Part Details for UC2856DWTR by Texas Instruments
Overview of UC2856DWTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC2856DWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UC2856DWTR-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.1702 | Buy Now |
DISTI #
595-UC2856DWTR
|
Mouser Electronics | Switching Controllers Improved Crrnt Mode RoHS: Compliant | 0 |
|
Order Now |
Part Details for UC2856DWTR
UC2856DWTR CAD Models
UC2856DWTR Part Data Attributes
|
UC2856DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2856DWTR
Texas Instruments
40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.365 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2856DWTR
This table gives cross-reference parts and alternative options found for UC2856DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2856DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3856DWTRG4 | Improved Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2856DWTR vs UC3856DWTRG4 |
UC3856DWTR | 40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2856DWTR vs UC3856DWTR |
UC3856DWG4 | Improved Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2856DWTR vs UC3856DWG4 |
UC2856DWTRG4 | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856DWTR vs UC2856DWTRG4 |
UC2856QDWRQ1 | Automotive 8V to 40V, up to 1MHz current mode PWM controller 16-SOIC -40 to 125 | Texas Instruments | UC2856DWTR vs UC2856QDWRQ1 |
UC2856DW | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856DWTR vs UC2856DW |