Part Details for UC2856DWTRG4 by Texas Instruments
Overview of UC2856DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC2856DWTRG4
UC2856DWTRG4 CAD Models
UC2856DWTRG4 Part Data Attributes
|
UC2856DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2856DWTRG4
Texas Instruments
40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.365 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2856DWTRG4
This table gives cross-reference parts and alternative options found for UC2856DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2856DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2856QDWRQ1 | Automotive 8V to 40V, up to 1MHz current mode PWM controller 16-SOIC -40 to 125 | Texas Instruments | UC2856DWTRG4 vs UC2856QDWRQ1 |
UC3856DW | 40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2856DWTRG4 vs UC3856DW |
UC2856DW | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856DWTRG4 vs UC2856DW |
UC3856DWTRG4 | Improved Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2856DWTRG4 vs UC3856DWTRG4 |
UC3856DWG4 | Improved Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2856DWTRG4 vs UC3856DWG4 |
UC3856DWTR | 40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2856DWTRG4 vs UC3856DWTR |
UC2856DWG4 | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856DWTRG4 vs UC2856DWG4 |