There are no models available for this part yet.
Overview of UC285T-ADJG3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC285TDKTTT-3 | Texas Instruments | 5-A, Fast Transient Response, Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | |
UC285T-3 | Texas Instruments | 5-A, Fast Transient Response, Low-Dropout Regulator 5-TO-220 -40 to 85 | |
UC285TDKTTT-ADJ | Texas Instruments | 5-A, Fast Transient Response, Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 100 |
Price & Stock for UC285T-ADJG3 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UC285T-ADJG3-ND
|
DigiKey | IC REG LIN POS ADJ 5A TO220-5 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
595-UC285T-ADJG3
|
Mouser Electronics | LDO Voltage Regulators Fast Transient Resp 5 Amp LDO RoHS: Compliant | 0 |
|
$6.7300 / $10.6400 | Order Now |
CAD Models for UC285T-ADJG3 by Texas Instruments
Part Data Attributes for UC285T-ADJG3 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SFM
|
Package Description
|
GREEN, PLASTIC, TO-220, 5 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.35 V
|
Input Voltage-Max
|
7.5 V
|
Input Voltage-Min
|
1.7 V
|
Input-Output Voltage Differential-Max
|
7.5 V
|
JESD-30 Code
|
R-PSFM-T5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Load Regulation-Max(%)
|
0.33%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
100 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
6 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP5,.1,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.7 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1.3%
|
Width
|
8.51 mm
|
Alternate Parts for UC285T-ADJG3
This table gives cross-reference parts and alternative options found for UC285T-ADJG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC285T-ADJG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC385TDTR-ADJE3 | 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | UC285T-ADJG3 vs UC385TDTR-ADJE3 |
UC385T-ADJG3 | Fast Transient Response, 5-A, Low-Dropout Regulator 5-TO-220 0 to 70 | Texas Instruments | UC285T-ADJG3 vs UC385T-ADJG3 |
UC385TD-ADJ | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC285T-ADJG3 vs UC385TD-ADJ |
UC285TDTR-ADJ | 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | UC285T-ADJG3 vs UC285TDTR-ADJ |
UC285TD-ADJ | 5-A, Fast Transient Response, Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC285T-ADJG3 vs UC285TD-ADJ |
UC285TDKTTT-ADJ | 5-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC285T-ADJG3 vs UC285TDKTTT-ADJ |
Related Parts for UC285T-ADJG3
-
UC285TDKTTT-1Linear Regulator ICs
-
UC2823AQG3Switching Regulator or Controllers
-
UC2907DWG4Power Management Circuits
-
UC2832TDWREPOther Analog ICs
-
UC3702NPeripheral Drivers
-
TS5A4596DCKRG4Multiplexers or Switches
-
UC3717ANMotion Control Electronics
-
TV15C750JB-HFTransient Suppressors
-
TZQ5260B-GS18Zener Diodes