Part Details for UC2871N by Rochester Electronics LLC
Overview of UC2871N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2871N
UC2871N CAD Models
UC2871N Part Data Attributes
|
UC2871N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC2871N
Rochester Electronics LLC
FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, MS-001AC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 78 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for UC2871N
This table gives cross-reference parts and alternative options found for UC2871N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2871N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3871N | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18 | Rochester Electronics LLC | UC2871N vs UC3871N |
UC2871NG4 | Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85 | Texas Instruments | UC2871N vs UC2871NG4 |
5962-9462201MVX | Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC2871N vs 5962-9462201MVX |
UC1871J883B | Resonant Fluorescent Lamp Driver 18-CDIP -55 to 125 | Texas Instruments | UC2871N vs UC1871J883B |
5962-9462201MVA | Fluorescent Light Controller, Current-mode, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC2871N vs 5962-9462201MVA |
UC2871J | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC2871N vs UC2871J |
UC3871NG4 | Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70 | Texas Instruments | UC2871N vs UC3871NG4 |
5962-9462201MVA | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | Texas Instruments | UC2871N vs 5962-9462201MVA |
UC1871J/883B | Fluorescent Light Controller, 200kHz Switching Freq-Max, CDIP18, | Unitrode Corp (RETIRED) | UC2871N vs UC1871J/883B |
UC1871J/883BC | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC2871N vs UC1871J/883BC |