| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC1871J | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, CDIP18 | UC2871J vs UC1871J |
| UC2871N | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PDIP18 | UC2871J vs UC2871N |
| UC1871J/883BC | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 1A, 200kHz Switching Freq-Max, BIPolar, CDIP18 | UC2871J vs UC1871J/883BC |
| UC3871NG4 | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PDIP18 | UC2871J vs UC3871NG4 |
| UC3871N | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PDIP18 | UC2871J vs UC3871N |
| UC1871J883B | Rochester Electronics LLC | Check for Price | Fluorescent Light Controller, Current-mode, 78kHz Switching Freq-Max, CDIP18 | UC2871J vs UC1871J883B |
| UC1871J883B | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, CDIP18 | UC2871J vs UC1871J883B |
| UC2871NG4 | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PDIP18 | UC2871J vs UC2871NG4 |
| UC2871N | Rochester Electronics LLC | Check for Price | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18 | UC2871J vs UC2871N |
Part Details for UC2871J by Texas Instruments
Results Overview of UC2871J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2871J Information
UC2871J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2871J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18 | 8771 |
|
RFQ |
US Tariff Estimator: UC2871J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2871J Part Data Attributes
|
|
UC2871J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2871J
Texas Instruments
Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Fluorescent Light Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-GDIP-T18 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 14 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for UC2871J
This table gives cross-reference parts and alternative options found for UC2871J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2871J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.