-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Lead-Acid Battery Charger 16-SOIC -40 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29431-1-ND
|
DigiKey | IC BATT CHG LEAD ACID 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3595 In Stock |
|
$4.2462 / $7.7700 | Buy Now |
DISTI #
595-UC2906DWTR
|
Mouser Electronics | Battery Management Lead-Acid Linear Charge Mngt IC RoHS: Compliant | 1924 |
|
$4.2400 / $7.7300 | Buy Now |
DISTI #
V72:2272_07428239
|
Arrow Electronics | Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 Container: Cut Strips | Americas - 45 |
|
$4.1470 / $7.6780 | Buy Now |
DISTI #
76475525
|
Verical | Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin SOIC T/R Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 45 |
|
$4.1470 / $7.6780 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Ameya Holding Limited | IC BATT CHRGR LEAD ACID 16SOIC | 6793 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHRGR LEAD ACID 16SOIC | 2000 |
|
RFQ | |
|
LCSC | 40V SOIC-16-300mil Battery Management ICs ROHS | 3 |
|
$5.6717 / $7.3515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2906DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2906DWTR
Texas Instruments
Linear Lead-Acid Battery Charger 16-SOIC -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2906DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2906DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2906DW | Linear Lead-Acid Battery Charger 16-SOIC -40 to 70 | Texas Instruments | UC2906DWTR vs UC2906DW |
UC3906DW | Linear Lead-Acid Battery Charger 16-SOIC -20 to 70 | Texas Instruments | UC2906DWTR vs UC3906DW |
UC2906DWG4 | Linear Lead-Acid Battery Charger 16-SOIC -40 to 70 | Texas Instruments | UC2906DWTR vs UC2906DWG4 |