| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2907N | Texas Instruments | $1.5699 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.7V, BIPolar, PDIP16 | UC2907J vs UC2907N |
| UC3907N | Texas Instruments | $4.4282 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.7V, BIPolar, PDIP16 | UC2907J vs UC3907N |
| UC2907J | Rochester Electronics LLC | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CDIP16 | UC2907J vs UC2907J |
| 5962-9320601MEA | Unitrode Corporation | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CDIP16 | UC2907J vs 5962-9320601MEA |
| UC3907J | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, BIPolar, CDIP16 | UC2907J vs UC3907J |
| UC3907NG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.7V, BIPolar, PDIP16 | UC2907J vs UC3907NG4 |
| UC2907N | Unitrode Corporation | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, BIPolar, PDIP16 | UC2907J vs UC2907N |
| UC2907NG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.7V, BIPolar, PDIP16 | UC2907J vs UC2907NG4 |
Part Details for UC2907J by Texas Instruments
Results Overview of UC2907J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2907J Information
UC2907J by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2907J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16 | 8516 |
|
RFQ |
US Tariff Estimator: UC2907J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2907J Part Data Attributes
|
|
UC2907J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2907J
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, BIPolar, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-GDIP-T16 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for UC2907J
This table gives cross-reference parts and alternative options found for UC2907J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2907J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.