Part Details for UC2907NG4 by Texas Instruments
Results Overview of UC2907NG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2907NG4 Information
UC2907NG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2907NG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-UC2907NG4
|
Mouser Electronics | Power Management Specialized - PMIC LOAD SHARE CONTROLLE R ALT 595-UC2907N A ALT 595-UC2907N RoHS: Compliant | 0 |
|
$6.9600 / $7.6500 | Order Now |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, +3.7V, BIPolar, PDIP16 | 7571 |
|
RFQ |
US Tariff Estimator: UC2907NG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC2907NG4
UC2907NG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UC2907NG4 Part Data Attributes
|
|
UC2907NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2907NG4
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.7V, BIPolar, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 35 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switcher Configuration | Buck-Boost | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.7v | |
| Width | 7.62 Mm |
Alternate Parts for UC2907NG4
This table gives cross-reference parts and alternative options found for UC2907NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2907NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2907J | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, BIPolar, CDIP16 | UC2907NG4 vs UC2907J |
| UC2907J | Rochester Electronics LLC | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CDIP16 | UC2907NG4 vs UC2907J |
| UC3907NG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.7V, BIPolar, PDIP16 | UC2907NG4 vs UC3907NG4 |
| UC2907N | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | UC2907NG4 vs UC2907N |
UC2907NG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA271, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor should be selected based on the input voltage, output voltage, and output current requirements. A general rule of thumb is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value of at least 10uF. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to minimize voltage ripple and ensure stable operation.
-
The UC2907NG4 is rated for operation from -40°C to 85°C, but the maximum ambient temperature range may be limited by the specific application and the thermal management system used. It's essential to ensure that the device is operated within its recommended temperature range to maintain reliability and performance.
-
The UC2907NG4 is a commercial-grade device, and it may not meet the requirements for high-reliability or aerospace applications. Texas Instruments offers other devices, such as the UC2907QML, which are specifically designed and qualified for high-reliability and aerospace applications.
-
Troubleshooting issues with the UC2907NG4 typically involves checking the input voltage, output voltage, and output current, as well as the PCB layout and component selection. Texas Instruments provides a troubleshooting guide in the application note SLUA272, which includes a step-by-step approach to identifying and resolving common issues.