Part Details for UC3706J by Texas Instruments
Results Overview of UC3706J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3706J Information
UC3706J by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UC3706J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86148542
|
Verical | Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 111 |
|
$13.0750 / $16.3375 | Buy Now |
|
|
Rochester Electronics | Push-Pull Based MOSFET Driver, 1.5A, BIPolar, CDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$10.4600 / $13.0700 | Buy Now |
|
|
Vyrian | Push-Pull Based MOSFET Driver, 1.5A, BIPolar, CDIP16 | 4333 |
|
RFQ |
US Tariff Estimator: UC3706J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC3706J
UC3706J Part Data Attributes
|
|
UC3706J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3706J
Texas Instruments
Push-Pull Based MOSFET Driver, 1.5A, BIPolar, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetically Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | No | |
| Input Characteristics | Differential | |
| Interface IC Type | Push-Pull Based Mosfet Driver | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Peak Current Limit-Nom | 1.5 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 40 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 20 V | |
| Supply Voltage1-Max | 40 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 20 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.13 µS | |
| Turn-on Time | 0.14 µS | |
| Width | 7.62 Mm |
Alternate Parts for UC3706J
This table gives cross-reference parts and alternative options found for UC3706J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3706J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC3706N | Texas Instruments | $4.8125 | Push-Pull Based MOSFET Driver, 1.5A, BIPolar, PDIP16 | UC3706J vs UC3706N |
| 5962-8961101EA | Texas Instruments | Check for Price | Push-Pull Based MOSFET Driver, 1A, BIPolar, CDIP16 | UC3706J vs 5962-8961101EA |
| UC2706J | Texas Instruments | Check for Price | Push-Pull Based MOSFET Driver, 1.5A, BIPolar, CDIP16 | UC3706J vs UC2706J |
| UC1706J | Texas Instruments | Check for Price | Push-Pull Based MOSFET Driver, 1.5A, BIPolar, CDIP16 | UC3706J vs UC1706J |
| 5962-8961101EA | Defense Logistics Agency | Check for Price | Push-Pull Based MOSFET Driver, 1.5A, CDIP16 | UC3706J vs 5962-8961101EA |
| CS-3706N16 | Cherry Semiconductor Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP16 | UC3706J vs CS-3706N16 |
| CS-2706N | onsemi | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP16 | UC3706J vs CS-2706N |
| 5962-8961101EX | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 1A, BIPolar, CDIP16 | UC3706J vs 5962-8961101EX |