Part Details for UC3714NG4 by Texas Instruments
Results Overview of UC3714NG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3714NG4 Information
UC3714NG4 by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UC3714NG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDIP8 | 5753 |
|
RFQ |
US Tariff Estimator: UC3714NG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC3714NG4
UC3714NG4 Part Data Attributes
|
|
UC3714NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3714NG4
Texas Instruments
Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Standard | |
| Output Current-Max | 0.2 A | |
| Output Peak Current Limit-Nom | 2 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 7 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.1 µS | |
| Turn-on Time | 0.1 µS | |
| Width | 7.62 Mm |
Alternate Parts for UC3714NG4
This table gives cross-reference parts and alternative options found for UC3714NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3714NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2714DTR | Texas Instruments | $1.3999 | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDSO8 | UC3714NG4 vs UC2714DTR |
| UC1714J | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, CDIP8 | UC3714NG4 vs UC1714J |
| UC2714N | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDIP8 | UC3714NG4 vs UC2714N |
| UC3714DG4 | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDSO8 | UC3714NG4 vs UC3714DG4 |
| UC2714DG4 | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDSO8 | UC3714NG4 vs UC2714DG4 |
| UC1714J/883B | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, CDIP8 | UC3714NG4 vs UC1714J/883B |
| UC3714DP | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDSO16 | UC3714NG4 vs UC3714DP |
| UC3714DTRG4 | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDSO8 | UC3714NG4 vs UC3714DTRG4 |
| UC2714DPTRG4 | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDSO16 | UC3714NG4 vs UC2714DPTRG4 |