Part Details for UC3825BNG4 by Texas Instruments
Overview of UC3825BNG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC3825BNG4
UC3825BNG4 CAD Models
UC3825BNG4 Part Data Attributes
|
UC3825BNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3825BNG4
Texas Instruments
2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3825BNG4
This table gives cross-reference parts and alternative options found for UC3825BNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825BNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825BJ/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC3825BNG4 vs UC1825BJ/883BC |
UC3825BN | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UC3825BNG4 vs UC3825BN |
UC1825BJ | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3825BNG4 vs UC1825BJ |
UC1825BJ883B | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3825BNG4 vs UC1825BJ883B |
UC2825BJ | High Speed PWM Controller 16-CDIP -40 to 85 | Texas Instruments | UC3825BNG4 vs UC2825BJ |
UC3825BJ | IC 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16, Switching Regulator or Controller | Texas Instruments | UC3825BNG4 vs UC3825BJ |
UC3825BN | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC3825BNG4 vs UC3825BN |
UC1825BJ/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3825BNG4 vs UC1825BJ/883BC |
UC2825BN | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | Rochester Electronics LLC | UC3825BNG4 vs UC2825BN |
UC1825BJ/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corp (RETIRED) | UC3825BNG4 vs UC1825BJ/883B |