-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$4.9800 / $5.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3827N-1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3827N-1G4
Texas Instruments
Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO WORK IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for UC3827N-1G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3827N-1G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2827N-2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP24, PLASTIC, DIP-24 | Texas Instruments | UC3827N-1G4 vs UC2827N-2 |
UC2827J-2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP24 | Texas Instruments | UC3827N-1G4 vs UC2827J-2 |
5962-9961901QJA | Switching Controller, 1A, 250kHz Switching Freq-Max, CDIP24, CERAMIC, DIP-24 | Unitrode Corp (RETIRED) | UC3827N-1G4 vs 5962-9961901QJA |
UC3827N-1 | Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70 | Texas Instruments | UC3827N-1G4 vs UC3827N-1 |
UC1827J-2 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP24, | Unitrode Corp (RETIRED) | UC3827N-1G4 vs UC1827J-2 |
5962-9961901QJX | Switching Controller, 1A, 250kHz Switching Freq-Max, CDIP24, CERAMIC, DIP-24 | Unitrode Corp (RETIRED) | UC3827N-1G4 vs 5962-9961901QJX |
UC2827J-2 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP24, | Unitrode Corp (RETIRED) | UC3827N-1G4 vs UC2827J-2 |
UC1827J-1 | Buck Current/Voltage Fed Push-Pull PWM Controllers 24-CDIP -55 to 125 | Texas Instruments | UC3827N-1G4 vs UC1827J-1 |
UC2827J-1 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP24, | Unitrode Corp (RETIRED) | UC3827N-1G4 vs UC2827J-1 |