Part Details for UC3842BDG by onsemi
Overview of UC3842BDG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3842BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2714
|
Newark | Pwm Controller, Current Mode, 12 25V, Soic-14, Supply Voltage Min:12V, Supply Voltage Max:25V, Ic Case/Package:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Onsemi UC3842BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 725 |
|
$0.2040 | Buy Now |
DISTI #
UC3842BDGOS-ND
|
DigiKey | IC REG CTRLR PWM CM 14-SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
783 In Stock |
|
$0.3942 / $0.7800 | Buy Now |
|
Rochester Electronics | UC3842B - Current-Mode PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 8313 |
|
$0.2672 / $0.3144 | Buy Now |
|
ComSIT USA | HIGH PERFORMANCE CURRENT MODE CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 RoHS: Compliant | Europe - 55 |
|
RFQ |
Part Details for UC3842BDG
UC3842BDG CAD Models
UC3842BDG Part Data Attributes:
|
UC3842BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842BDG
onsemi
High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC3842BDG
This table gives cross-reference parts and alternative options found for UC3842BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842BVDR2G | High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL | onsemi | UC3842BDG vs UC3842BVDR2G |
UC3842BDR2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | UC3842BDG vs UC3842BDR2 |