-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8007
|
Newark | Controller, Current Mode, 500Khz, 8Soic, Input Voltage:30V, Output Voltage:5V, Output Current:200Ma, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Rohs Compliant: Yes |Onsemi UC3843BVD1R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10175 |
|
$0.3720 / $0.7380 | Buy Now |
DISTI #
38AH3121
|
Newark | Ana Smps Pwm Controller Rohs Compliant: Yes |Onsemi UC3843BVD1R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3100 | Buy Now |
DISTI #
45J2382
|
Newark | Ic, Current Mode Pwm Ctrl, 25V, Soic-8, Full Reel, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:12V, Supply Voltage Max:25V, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi UC3843BVD1R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3340 | Buy Now |
DISTI #
UC3843BVD1R2GOSCT-ND
|
DigiKey | IC REG CTRLR FLYBACK 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4582 In Stock |
|
$0.2427 / $1.1800 | Buy Now |
DISTI #
UC3843BVD1R2G
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SOIC N T/R - Tape and Reel (Alt: UC3843BVD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 75002490 Factory Stock |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
UC3843BVD1R2G
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SOIC N T/R - Tape and Reel (Alt: UC3843BVD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
UC3843BVD1R2G
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SOIC N T/R - Tape and Reel (Alt: UC3843BVD1R2G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 48495 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
UC3843BVD1R2G
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SOIC N T/R - Tape and Reel (Alt: UC3843BVD1R2G) RoHS: Compliant Min Qty: 1288 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2490 Partner Stock |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
863-UC3843BVD1R2G
|
Mouser Electronics | Switching Controllers 52kHz 1A Current PWM w/96% Duty Cycle Ma RoHS: Compliant | 10000 |
|
$0.2780 / $0.7300 | Buy Now |
|
Future Electronics | UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3843BVD1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3843BVD1R2G
onsemi
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3843BVD1R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843BVD1R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3843BVD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC3843BVD1R2G vs UC3843BVD1G |
UC3843BD1R2G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | UC3843BVD1R2G vs UC3843BD1R2G |