Part Details for UC3856Q by Texas Instruments
Overview of UC3856Q by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3856Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3856Q-ND
|
DigiKey | IC REG CTRLR MULT TOP 20PLCC Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
4923 In Stock |
|
$3.1900 | Buy Now |
DISTI #
296-34740-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 20PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
511 In Stock |
|
$4.0609 / $6.2400 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 2A, 230kHz Switching Freq-Max, BICMOS, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4923 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for UC3856Q
UC3856Q CAD Models
UC3856Q Part Data Attributes
|
UC3856Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3856Q
Texas Instruments
Improved Current Mode PWM Controller 20-PLCC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for UC3856Q
This table gives cross-reference parts and alternative options found for UC3856Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3856Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2856QTR | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | UC3856Q vs UC2856QTR |