-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC385TDTR-1 | Texas Instruments | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 | |
UC385TDTR-3 | Texas Instruments | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC385T-ADJ-TI-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 42 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9244 In Stock |
|
$7.2500 | Buy Now |
DISTI #
296-2812-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 42 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8536 | Buy Now |
DISTI #
595-UC385T-ADJ
|
Mouser Electronics | LDO Voltage Regulators Fast Transient Resp 5 Amp LDO RoHS: Compliant | 5 |
|
$8.3600 / $10.6400 | Buy Now |
|
Quest Components | 1.2 V-6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49 V DROPOUT, PSFM5 | 36 |
|
$5.3850 / $10.7700 | Buy Now |
|
Rochester Electronics | UC385 Fast Transient Response, 5A, Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9244 |
|
$6.2200 / $7.3200 | Buy Now |
DISTI #
UC385T-ADJ
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷6V, 5A, TO220-5, THT Min Qty: 1 | 0 |
|
$9.5400 / $13.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC385T-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC385T-ADJ
Texas Instruments
5-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 1.7 V | |
Input-Output Voltage Differential-Max | 7.5 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max(%) | 0.33% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.3% | |
Width | 8.51 mm |
This table gives cross-reference parts and alternative options found for UC385T-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC385T-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC385TDTR-ADJE3 | 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | UC385T-ADJ vs UC385TDTR-ADJE3 |
UC385T-ADJG3 | Fast Transient Response, 5-A, Low-Dropout Regulator 5-TO-220 0 to 70 | Texas Instruments | UC385T-ADJ vs UC385T-ADJG3 |
UC385TD-ADJ | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC385T-ADJ vs UC385TD-ADJ |
UC285TDTR-ADJ | 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | UC385T-ADJ vs UC285TDTR-ADJ |
UC285TD-ADJ | 5-A, Fast Transient Response, Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC385T-ADJ vs UC285TD-ADJ |
UC285TDKTTT-ADJ | 5-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC385T-ADJ vs UC285TDKTTT-ADJ |