Part Details for UC3875DWPTR by Rochester Electronics LLC
Results Overview of UC3875DWPTR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3875DWPTR Information
UC3875DWPTR by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UC3875DWPTR
UC3875DWPTR CAD Models
UC3875DWPTR Part Data Attributes
|
|
UC3875DWPTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3875DWPTR
Rochester Electronics LLC
3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Can Also Be Configured In Current Mode; Pwm Control Technique Also Possible | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 11 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 2000 Khz | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for UC3875DWPTR
This table gives cross-reference parts and alternative options found for UC3875DWPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3875DWPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2875DWPTR | Texas Instruments | $6.3126 | Switching Controller, Current/voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC2875DWPTR |
| UC3875DWP | Texas Instruments | $6.8851 | Switching Controller, Current/voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC3875DWP |
| UC2875DWP | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC2875DWP |
| UC3875DWP | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC3875DWP |
| UC3875DWPTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC3875DWPTR |
| UC2875DWP | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC2875DWP |
| UC3875DWP | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC3875DWP |
| UC3875DWPTR | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC3875DWPTR |
| UC2875DWPTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC2875DWPTR |
| UC3875DWPG4 | Texas Instruments | Check for Price | Switching Controller, Current/voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28 | UC3875DWPTR vs UC3875DWPG4 |