Part Details for UC494AJ/883B by Unitrode Corporation
Overview of UC494AJ/883B by Unitrode Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC494AJ/883B
UC494AJ/883B CAD Models
UC494AJ/883B Part Data Attributes
|
UC494AJ/883B
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC494AJ/883B
Unitrode Corporation
Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UC494AJ/883B
This table gives cross-reference parts and alternative options found for UC494AJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC494AJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CN | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | UC494AJ/883B vs TL494CN |
UC494AJ | Advanced Regulating Pulse Width Modulators 16-CDIP | Texas Instruments | UC494AJ/883B vs UC494AJ |
TL494CN | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16 | Fairchild Semiconductor Corporation | UC494AJ/883B vs TL494CN |
UC494ACJ | Advanced Regulating Pulse Width Modulators 16-CDIP | Texas Instruments | UC494AJ/883B vs UC494ACJ |
UC494AJ883B | Advanced Regulating Pulse Width Modulators 16-CDIP | Texas Instruments | UC494AJ/883B vs UC494AJ883B |
UC494ACN | Advanced Regulating Pulse Width Modulators 16-PDIP | Texas Instruments | UC494AJ/883B vs UC494ACN |
UC494ACN | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494AJ/883B vs UC494ACN |
TL494CNE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | UC494AJ/883B vs TL494CNE4 |
TL494IN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494AJ/883B vs TL494IN |
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC494AJ/883B vs UC494AJ/883B |