Part Details for UC494AJ883B by Texas Instruments
Overview of UC494AJ883B by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC494AJ883B
UC494AJ883B CAD Models
UC494AJ883B Part Data Attributes
|
UC494AJ883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC494AJ883B
Texas Instruments
Advanced Regulating Pulse Width Modulators 16-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC494AJ883B
This table gives cross-reference parts and alternative options found for UC494AJ883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC494AJ883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CN | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | UC494AJ883B vs TL494CN |
UC494AJ | Advanced Regulating Pulse Width Modulators 16-CDIP | Texas Instruments | UC494AJ883B vs UC494AJ |
TL494CN | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16 | Fairchild Semiconductor Corporation | UC494AJ883B vs TL494CN |
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC494AJ883B vs UC494AJ/883B |
UC494ACJ | Advanced Regulating Pulse Width Modulators 16-CDIP | Texas Instruments | UC494AJ883B vs UC494ACJ |
UC494ACN | Advanced Regulating Pulse Width Modulators 16-PDIP | Texas Instruments | UC494AJ883B vs UC494ACN |
UC494ACN | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494AJ883B vs UC494ACN |
TL494CNE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | UC494AJ883B vs TL494CNE4 |
TL494IN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494AJ883B vs TL494IN |
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC494AJ883B vs UC494AJ/883B |