Datasheets
packagee
UC5608DWP by:
Texas Instruments

SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28

Part Details for UC5608DWP by Texas Instruments

Results Overview of UC5608DWP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

UC5608DWP Information

UC5608DWP by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for UC5608DWP

Part # Distributor Description Stock Price Buy
DISTI # 86152902
Verical 18-Line Low Capacitance SCSI Active Terminator Min Qty: 132 Package Multiple: 1 Date Code: 9901 Americas - 25627
  • 132 $2.8625
  • 500 $2.7125
  • 1,000 $2.5625
  • 10,000 $2.4125
$2.4125 / $2.8625 Buy Now
DISTI # 86148689
Verical 18-Line Low Capacitance SCSI Active Terminator Min Qty: 132 Package Multiple: 1 Date Code: 0101 Americas - 2327
  • 132 $2.8625
  • 500 $2.7125
  • 1,000 $2.5625
  • 10,000 $2.4125
$2.4125 / $2.8625 Buy Now
DISTI # 86147896
Verical 18-Line Low Capacitance SCSI Active Terminator Min Qty: 132 Package Multiple: 1 Date Code: 9801 Americas - 279
  • 132 $2.8625
  • 500 $2.7125
  • 1,000 $2.5625
  • 10,000 $2.4125
$2.4125 / $2.8625 Buy Now
Rochester Electronics SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 30120
  • 25 $2.4100
  • 100 $2.2900
  • 500 $2.1700
  • 1,000 $2.0500
  • 10,000 $1.9300
$1.9300 / $2.4100 Buy Now

US Tariff Estimator: UC5608DWP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UC5608DWP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UC5608DWP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC5608DWP Part Data Attributes

UC5608DWP Texas Instruments
Buy Now Datasheet
Compare Parts:
UC5608DWP Texas Instruments SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Power, Plastic, Soic-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output No
Interface IC Type Scsi Bus Terminator
JESD-30 Code R-PDSO-G28
Length 17.905 Mm
Number of Functions 1
Number of Signal Lines 18
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Pull-up Resistance-Nom 110 Ω
Qualification Status Not Qualified
Seated Height-Max 2.64 Mm
Supply Current-Max 430 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 3.8 V
Supply Voltage-Nom 4.75 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.5 Mm

Alternate Parts for UC5608DWP

This table gives cross-reference parts and alternative options found for UC5608DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5608DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UC5608DWPTR Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 UC5608DWP vs UC5608DWPTR
Part Number Manufacturer Composite Price Description Compare
UC5608N Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24 UC5608DWP vs UC5608N
UC5613DP Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 UC5608DWP vs UC5613DP
UC5604PWP Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO24 UC5608DWP vs UC5604PWP
UC5613QP Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PQCC28 UC5608DWP vs UC5613QP
UCC5617DWP Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 UC5608DWP vs UCC5617DWP
UCC5617DWPTR Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 UC5608DWP vs UCC5617DWPTR
UC5604DPTR Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 UC5608DWP vs UC5604DPTR
UCC5617QP Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PQCC28 UC5608DWP vs UCC5617QP
UC5601DWPTR Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 UC5608DWP vs UC5601DWPTR
UC5604N Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PDIP16 UC5608DWP vs UC5604N
equivalents icon

UC5608DWP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC5608DWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC5608DWP by Texas Instruments

Select Manufacturer
Which Manufacturer of UC5608DWP would you like to use for your alert(s)?
  • Please alert me when UC5608DWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC5608DWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC5608DWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC5608DWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC5608DWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC5608DWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: