Part Details for UC560DP by Texas Instruments
Results Overview of UC560DP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC560DP Information
UC560DP by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UC560DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86153295
|
Verical | 27 line Termination ICs Min Qty: 228 Package Multiple: 1 Date Code: 0001 | Americas - 55639 |
|
$1.0230 / $1.6500 | Buy Now |
|
|
Rochester Electronics | SCSI Terminator, 27-Line, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 55639 |
|
$0.8184 / $1.3200 | Buy Now |
US Tariff Estimator: UC560DP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC560DP
UC560DP Part Data Attributes
|
|
UC560DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC560DP
Texas Instruments
SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 27 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Pull-up Resistance-Nom | 110 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 750 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |