Part Details for UC560DPR by Texas Instruments
Results Overview of UC560DPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC560DPR Information
UC560DPR by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UC560DPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Terminator Support Circuit, PDSO8 | 3903 |
|
RFQ |
US Tariff Estimator: UC560DPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC560DPR
UC560DPR Part Data Attributes
|
|
UC560DPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC560DPR
Texas Instruments
SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 27 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Pull-up Resistance-Nom | 110 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 750 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |