Part Details for UC5613Z by Texas Instruments
Results Overview of UC5613Z by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC5613Z Information
UC5613Z by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UC5613Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SCSI Terminator, 9-Line, 110ohm, BIPolar, PZIP16 | 6700 |
|
RFQ |
US Tariff Estimator: UC5613Z by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC5613Z
UC5613Z Part Data Attributes
|
|
UC5613Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5613Z
Texas Instruments
SCSI Terminator, 9-Line, 110ohm, BIPolar, PZIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZIP | |
| Package Description | Power, Zip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PZIP-T16 | |
| Length | 19.5 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 9 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP16,.11 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Pull-up Resistance-Nom | 110 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.5 Mm | |
| Supply Current-Max | 225 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 3.8 V | |
| Supply Voltage-Nom | 4.75 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.8 Mm |
Alternate Parts for UC5613Z
This table gives cross-reference parts and alternative options found for UC5613Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5613Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC5614N | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDIP16 | UC5613Z vs UCC5614N |
| UC5608N | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24 | UC5613Z vs UC5608N |
| UC5601QPTR | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PQCC28 | UC5613Z vs UC5601QPTR |
| UCC5617PWP | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 | UC5613Z vs UCC5617PWP |
| UC5602DWPTR | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 | UC5613Z vs UC5602DWPTR |
| UC5603J | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, CDIP16 | UC5613Z vs UC5603J |
| UCC5618DWPG4 | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 | UC5613Z vs UCC5618DWPG4 |
| UC5602QPTR | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PQCC28 | UC5613Z vs UC5602QPTR |
| UCC5611J | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BICMOS, CDIP24 | UC5613Z vs UCC5611J |
| UC5604PWP | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO24 | UC5613Z vs UC5604PWP |