Part Details for UC7905AIG/883BC by Unitrode Corporation
Overview of UC7905AIG/883BC by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC7905AIG/883BC
UC7905AIG/883BC CAD Models
UC7905AIG/883BC Part Data Attributes
|
UC7905AIG/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC7905AIG/883BC
Unitrode Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-CSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for UC7905AIG/883BC
This table gives cross-reference parts and alternative options found for UC7905AIG/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC7905AIG/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120G-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7905AIG/883BC vs IP120G-05-BSS2 |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, | Omnirel Corp | UC7905AIG/883BC vs 5962-8874601UA |
UC7905AG/883BC | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, | Unitrode Corporation | UC7905AIG/883BC vs UC7905AG/883BC |
5962F8874601UX | Fixed Negative Standard Regulator, 5V, TO-257, 3 PIN | Omnirel Corp | UC7905AIG/883BC vs 5962F8874601UX |
5962-8874601TX | Fixed Negative Standard Regulator, 5V, MSFM3, | Solitron Devices Inc | UC7905AIG/883BC vs 5962-8874601TX |
IP7905IG-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7905AIG/883BC vs IP7905IG-BSS2 |
5962F8874601UX | Fixed Negative Standard Regulator, 5V, TO-257, 3 PIN | Infineon Technologies AG | UC7905AIG/883BC vs 5962F8874601UX |
IP1R17G-05R1 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | UC7905AIG/883BC vs IP1R17G-05R1 |
IP7905AGR1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7905AIG/883BC vs IP7905AGR1 |
IP120G-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7905AIG/883BC vs IP120G-05-883BR1 |