Power Circuits
UCC1802J883B
Texas Instruments
Description: Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125

Overview of UCC1802J883B by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UCC1802J883B Texas Instruments Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125

Price & Stock for UCC1802J883B by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-UCC1802J883B-ND
DigiKey LOW-POWER BICMOS CURRENT-MODE PW Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # C1S746203250049
Chip1Stop Switch Mode Power Supplies RoHS: Not Compliant 40
  • 1 $24.6000
$24.6000 Buy Now

CAD Models for UCC1802J883B by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC1802J883B by Texas Instruments

UCC1802J883B
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
9 V
Input Voltage-Nom
10 V
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
9.58 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
25 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. UCC1802J883B
    Texas Instruments
    Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
    VS

Alternate Parts for UCC1802J883B

This table gives cross-reference parts and alternative options found for UCC1802J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1802J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9451302MPA Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 Texas Instruments UCC1802J883B vs 5962-9451302MPA
Part Number Description Manufacturer Compare
MC33262DR2 0.5A POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SOIC-8 onsemi UCC1802J883B vs MC33262DR2
UCC2803D/81400G4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UCC1802J883B vs UCC2803D/81400G4
UCC3803DTR 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC1802J883B vs UCC3803DTR
UCC2802J Low-Power BiCMOS Current-Mode PWM 8-CDIP -40 to 125 Texas Instruments UCC1802J883B vs UCC2802J
5962-9451301MPA Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 Texas Instruments UCC1802J883B vs 5962-9451301MPA
UCC3804DG4 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC1802J883B vs UCC3804DG4
UCC1801J/883BC 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 Texas Instruments UCC1802J883B vs UCC1801J/883BC
UCC2802DG4 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO & 100% duty cycle, -40C to 125C 8-SOIC -40 to 125 Texas Instruments UCC1802J883B vs UCC2802DG4
UCC2801N 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, -40C to 12 8-PDIP -40 to 125 Texas Instruments UCC1802J883B vs UCC2801N
MC33262CDR2G 0.5A POWER FACTOR CONTROLLER, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 onsemi UCC1802J883B vs MC33262CDR2G

Related Parts for UCC1802J883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC1802J883B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC1802J883B by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC1802J883B would you like to use for your alert(s)?
  • Please alert me when UCC1802J883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC1802J883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC1802J883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC1802J883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC1802J883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC1802J883B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: