Part Details for UCC27200ADDAR by Texas Instruments
Overview of UCC27200ADDAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27200ADDAR | Texas Instruments | 120-V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SO PowerPAD -40 to 140 |
Price & Stock for UCC27200ADDAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29826-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
595-UCC27200ADDAR
|
Mouser Electronics | Gate Drivers 120V Boot,3A Peak,Hi Freq,Hi/Lo-Side Drv RoHS: Compliant | 2290 |
|
$0.7820 / $1.8500 | Buy Now |
DISTI #
UCC27200ADDAR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, SO8, 3A, Ch: 2, 8÷17VDC Min Qty: 1 | 0 |
|
$1.2400 / $1.9000 | RFQ |
Part Details for UCC27200ADDAR
UCC27200ADDAR CAD Models
UCC27200ADDAR Part Data Attributes
|
UCC27200ADDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27200ADDAR
Texas Instruments
3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SO PowerPAD -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.007 µs | |
Turn-on Time | 0.007 µs | |
Width | 3.9 mm |
Alternate Parts for UCC27200ADDAR
This table gives cross-reference parts and alternative options found for UCC27200ADDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200ADDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27200ADDA | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27200ADDAR vs UCC27200ADDA |