Drivers And Interfaces
UCC27200D
Description: 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140

Overview of UCC27200D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for UCC27200D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ9140
Newark Ic, Dvr High/Low Side 3A 8-Soic, Driver Configuration:High Side And Low Side, Peak Output Current:3A, Supply Voltage Min:8V, Supply Voltage Max:17V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:20Ns, Output Delay:20Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27200D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.0200
$4.0200 Buy Now
DISTI # 595-UCC27200D
Mouser Electronics Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver RoHS: Compliant 194
  • 1 $3.2200
  • 10 $2.8900
  • 75 $2.4200
  • 300 $2.2900
  • 525 $2.0100
  • 3,000 $1.9600
$1.9600 / $3.2200 Buy Now
Rochester Electronics UCC27200 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 35821
  • 1 $1.7500
  • 25 $1.7200
  • 100 $1.6500
  • 500 $1.5800
  • 1,000 $1.4900
$1.4900 / $1.7500 Buy Now

CAD Models for UCC27200D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27200D by Texas Instruments

UCC27200D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Current-Max
3 A
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
4 mA
Supply Voltage-Max
17 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. UCC27200D
    Texas Instruments
    3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140
    VS

Alternate Parts for UCC27200D

This table gives cross-reference parts and alternative options found for UCC27200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27200DG4 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140 Texas Instruments UCC27200D vs UCC27200DG4
UCC27200DR 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140 Texas Instruments UCC27200D vs UCC27200DR
Part Number Description Manufacturer Compare
UCC27200DG4 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140 Texas Instruments UCC27200D vs UCC27200DG4
UCC27200ADRM IC 3 A HALF BRIDGE BASED PRPHL DRVR, PDSO8, PLASTIC, VSON-8, Peripheral Driver Texas Instruments UCC27200D vs UCC27200ADRM
UCC27200ADDA 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200D vs UCC27200ADDA
UCC27200DDAG4 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200D vs UCC27200DDAG4
UCC27200DRMR 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140 Texas Instruments UCC27200D vs UCC27200DRMR
UCC27200ADDAR 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200D vs UCC27200ADDAR
UCC27200DRMRG4 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments UCC27200D vs UCC27200DRMRG4
UCC27200DDAR 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200D vs UCC27200DDAR
UCC27200ADRMR 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-VSON -40 to 140 Texas Instruments UCC27200D vs UCC27200ADRMR
UCC27200DRMT 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140 Texas Instruments UCC27200D vs UCC27200DRMT

Related Parts for UCC27200D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27200D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27200D by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC27200D would you like to use for your alert(s)?
  • Please alert me when UCC27200D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27200D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27200D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27200D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27200D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27200D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: