-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27200DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27200DRG4
Texas Instruments
120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27200DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27200ADRCT | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 9-VSON -40 to 140 | Texas Instruments | UCC27200DRG4 vs UCC27200ADRCT |
UCC27200DG4 | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140 | Texas Instruments | UCC27200DRG4 vs UCC27200DG4 |
UCC27200DRMT | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140 | Texas Instruments | UCC27200DRG4 vs UCC27200DRMT |
UCC27200DDARG4 | 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | UCC27200DRG4 vs UCC27200DDARG4 |
UCC27200ADR | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SOIC -40 to 140 | Texas Instruments | UCC27200DRG4 vs UCC27200ADR |
UCC27200AD | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SOIC -40 to 140 | Texas Instruments | UCC27200DRG4 vs UCC27200AD |
UCC27200DRMRG4 | 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 | Texas Instruments | UCC27200DRG4 vs UCC27200DRMRG4 |
UCC27200DDA | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27200DRG4 vs UCC27200DDA |
UCC27200QDDARQ1 | Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 125 | Texas Instruments | UCC27200DRG4 vs UCC27200QDDARQ1 |
UCC27200ADRMR | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-VSON -40 to 140 | Texas Instruments | UCC27200DRG4 vs UCC27200ADRMR |