Filter Your Search
1 - 1 of 1 results
|
UCC27200DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 2 | 3 A | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | TRUE | 4 mA | 17 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |