Part Details for UCC27201ADPR by Texas Instruments
Overview of UCC27201ADPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27201ADPRT | Texas Instruments | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 10-WSON -40 to 140 | |
UCC27201ADPRR | Texas Instruments | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 10-WSON -40 to 140 |
Part Details for UCC27201ADPR
UCC27201ADPR CAD Models
UCC27201ADPR Part Data Attributes
|
UCC27201ADPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27201ADPR
Texas Instruments
IC HALF BRIDGE BASED PRPHL DRVR, PDSO10, GREEN, WSON-10, Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HTTP://WWW.TI.COM/LIT/ML/MPSS046A/MPSS046A.PDF | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.007 µs | |
Turn-on Time | 0.007 µs | |
Width | 4 mm |
Alternate Parts for UCC27201ADPR
This table gives cross-reference parts and alternative options found for UCC27201ADPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27201ADPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27201ADDAR | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27201ADPR vs UCC27201ADDAR |
UCC27201ADRMR | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 140 | Texas Instruments | UCC27201ADPR vs UCC27201ADRMR |
UCC27201AQDDARQ1 | Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 125 | Texas Instruments | UCC27201ADPR vs UCC27201AQDDARQ1 |
UCC27201ADR | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SOIC -40 to 140 | Texas Instruments | UCC27201ADPR vs UCC27201ADR |
UCC27201ADRCT | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 9-VSON -40 to 140 | Texas Instruments | UCC27201ADPR vs UCC27201ADRCT |
UCC27201ADRC | IC 3 A HALF BRIDGE BASED PRPHL DRVR, PDSO9, 3 X 3 MM, SON-9, Peripheral Driver | Texas Instruments | UCC27201ADPR vs UCC27201ADRC |
UCC27201ADDA | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27201ADPR vs UCC27201ADDA |