-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 10-WSON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30141-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
396 In Stock |
|
$1.6880 / $3.4700 | Buy Now |
DISTI #
595-UCC27201ADPRT
|
Mouser Electronics | Gate Drivers 120V Boot,3APeak,Hi Freq,Hi/Lo-Side Drvr RoHS: Compliant | 512 |
|
$1.5500 / $3.2100 | Buy Now |
|
Ameya Holding Limited | IC DVR HIGH/LOW SIDE 3A 10WSON | 3499 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27201ADPRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27201ADPRT
Texas Instruments
3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 10-WSON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HTTP://WWW.TI.COM/LIT/ML/MPSS046A/MPSS046A.PDF | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.007 µs | |
Turn-on Time | 0.007 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for UCC27201ADPRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27201ADPRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27201ADDAR | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27201ADPRT vs UCC27201ADDAR |
UCC27201ADRMR | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 140 | Texas Instruments | UCC27201ADPRT vs UCC27201ADRMR |
UCC27201AQDDARQ1 | Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 125 | Texas Instruments | UCC27201ADPRT vs UCC27201AQDDARQ1 |
UCC27201ADR | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SOIC -40 to 140 | Texas Instruments | UCC27201ADPRT vs UCC27201ADR |
UCC27201ADRCT | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 9-VSON -40 to 140 | Texas Instruments | UCC27201ADPRT vs UCC27201ADRCT |
UCC27201ADRC | IC 3 A HALF BRIDGE BASED PRPHL DRVR, PDSO9, 3 X 3 MM, SON-9, Peripheral Driver | Texas Instruments | UCC27201ADPRT vs UCC27201ADRC |
UCC27201ADDA | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27201ADPRT vs UCC27201ADDA |