Part Details for UCC2807D-1 by Rochester Electronics LLC
Overview of UCC2807D-1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2807D-1 | Texas Instruments | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 | |
UCC2807DTR-1 | Texas Instruments | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 | |
UCC2807DTR-3 | Texas Instruments | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 |
Part Details for UCC2807D-1
UCC2807D-1 CAD Models
UCC2807D-1 Part Data Attributes
|
UCC2807D-1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC2807D-1
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC2807D-1
This table gives cross-reference parts and alternative options found for UCC2807D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2807D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1807D-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Texas Instruments | UCC2807D-1 vs UCC1807D-1 |
UCC2807DTR-1G4 | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1 vs UCC2807DTR-1G4 |
UCC2807D-1 | Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1 vs UCC2807D-1 |
UCC3807D-1 | Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2807D-1 vs UCC3807D-1 |
UCC2807D-1G4 | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1 vs UCC2807D-1G4 |
UCC3807DTR-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2807D-1 vs UCC3807DTR-1 |
UCC2807DTR-1 | Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1 vs UCC2807DTR-1 |
UCC3807DTR-1G4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC2807D-1 vs UCC3807DTR-1G4 |