Power Circuits
UCC2808AQDR-2EP
Texas Instruments
Description: Enhanced Product Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 125

Overview of UCC2808AQDR-2EP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UCC2808AQDR-2Q1 Texas Instruments Automotive 4.1V to 15V, 1A Push-Pull Current Mode PWM Controller 8-SOIC -40 to 125
UCC2808AQDR-1Q1 Texas Instruments Automotive 8.3V to 15V, 1A Push-Pull Current Mode PWM Controller 8-SOIC -40 to 125
UCC2808AQDR-2EP Texas Instruments Enhanced Product Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 125

Price & Stock for UCC2808AQDR-2EP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-21293-1-ND
DigiKey IC REG CTRLR PUSH-PULL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.9800
  • 2,500 $2.5111
$2.5111 / $4.9800 Buy Now
DISTI # 595-UCC2808AQDR-2EP
Mouser Electronics Switching Controllers Mil Enh Low pwr Cur Mode Push-Pull PWM RoHS: Compliant 1486
  • 1 $4.8200
  • 10 $4.3300
  • 100 $3.5500
  • 250 $3.3700
  • 500 $3.0200
  • 1,000 $2.5500
  • 2,500 $2.4200
$2.4200 / $4.8200 Buy Now
Ameya Holding Limited IC REG CTRLR ISO PWM CM 8-SOIC 91185
RFQ
DISTI # C1S746208990179
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 2500
  • 2,500 $2.1700
$2.1700 Buy Now

CAD Models for UCC2808AQDR-2EP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2808AQDR-2EP by Texas Instruments

UCC2808AQDR-2EP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
4.3 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
14 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UCC2808AQDR-2EP
    Texas Instruments
    Enhanced Product Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 125
    VS

Alternate Parts for UCC2808AQDR-2EP

This table gives cross-reference parts and alternative options found for UCC2808AQDR-2EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2808AQDR-2EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/04642-02XE Enhanced Product Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 125 Texas Instruments UCC2808AQDR-2EP vs V62/04642-02XE
Part Number Description Manufacturer Compare
UCC2808DTR-1G4 Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85 Texas Instruments UCC2808AQDR-2EP vs UCC2808DTR-1G4
MIC3808BM Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Micrel Inc UCC2808AQDR-2EP vs MIC3808BM
UCC2808N-1 Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-PDIP -40 to 85 Texas Instruments UCC2808AQDR-2EP vs UCC2808N-1
UCC2808AQDR-1EP Enhanced Product Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 125 Texas Instruments UCC2808AQDR-2EP vs UCC2808AQDR-1EP
UCC2808J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation UCC2808AQDR-2EP vs UCC2808J-2
UCC1808J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation UCC2808AQDR-2EP vs UCC1808J-2
UCC3808J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation UCC2808AQDR-2EP vs UCC3808J-2
MIC3809BMMTR Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 Microchip Technology Inc UCC2808AQDR-2EP vs MIC3809BMMTR
MIC3809YMM 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc UCC2808AQDR-2EP vs MIC3809YMM
UCC2808J-1 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation UCC2808AQDR-2EP vs UCC2808J-1

Related Parts for UCC2808AQDR-2EP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2808AQDR-2EP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2808AQDR-2EP by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2808AQDR-2EP would you like to use for your alert(s)?
  • Please alert me when UCC2808AQDR-2EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2808AQDR-2EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2808AQDR-2EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2808AQDR-2EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2808AQDR-2EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2808AQDR-2EP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: