-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4.1V to 15V, 1A push-pull current mode PWM controller 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19037-1-ND
|
DigiKey | IC REG CTRLR PUSH-PULL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6560 In Stock |
|
$1.8319 / $3.7900 | Buy Now |
DISTI #
595-UCC2808AQDR-2Q1
|
Mouser Electronics | Switching Controllers Auto Cat Lo Pwr Crnt Push-Pull PWM RoHS: Compliant | 9463 |
|
$1.8000 / $3.7900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR ISO PWM CM 8-SOIC | 9397 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2808AQDR-2Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2808AQDR-2Q1
Texas Instruments
Automotive 4.1V to 15V, 1A push-pull current mode PWM controller 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2808AQDR-2Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2808AQDR-2Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2808AQDR-1Q1 | Automotive 8.3V to 15V, 1A push-pull current mode PWM controller 8-SOIC -40 to 125 | Texas Instruments | UCC2808AQDR-2Q1 vs UCC2808AQDR-1Q1 |
UCC2808AQPWR-1Q1 | 1A SWITCHING CONTROLLER, 213kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | UCC2808AQDR-2Q1 vs UCC2808AQPWR-1Q1 |
UCC2808AQDR-2G4Q1 | Automotive 4.1V to 15V, 1A push-pull current mode PWM controller 8-SOIC -40 to 125 | Texas Instruments | UCC2808AQDR-2Q1 vs UCC2808AQDR-2G4Q1 |