Power Circuits
UCC2808AQPWR-1Q1
Texas Instruments
Description: 1A SWITCHING CONTROLLER, 213kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8

Overview of UCC2808AQPWR-1Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UCC2808AQPWR-1Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC2808AQPWR-1Q1 by Texas Instruments

UCC2808AQPWR-1Q1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13 V
Input Voltage-Min
7.6 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
213 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. UCC2808AQPWR-1Q1
    Texas Instruments
    1A SWITCHING CONTROLLER, 213kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8
    VS

Alternate Parts for UCC2808AQPWR-1Q1

This table gives cross-reference parts and alternative options found for UCC2808AQPWR-1Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2808AQPWR-1Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2808AQDR-2Q1 Automotive 4.1V to 15V, 1A push-pull current mode PWM controller 8-SOIC -40 to 125 Texas Instruments UCC2808AQPWR-1Q1 vs UCC2808AQDR-2Q1
UCC2808AQDR-1Q1 Automotive 8.3V to 15V, 1A push-pull current mode PWM controller 8-SOIC -40 to 125 Texas Instruments UCC2808AQPWR-1Q1 vs UCC2808AQDR-1Q1
UCC2808AQDR-2G4Q1 Automotive 4.1V to 15V, 1A push-pull current mode PWM controller 8-SOIC -40 to 125 Texas Instruments UCC2808AQPWR-1Q1 vs UCC2808AQDR-2G4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2808AQPWR-1Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2808AQPWR-1Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2808AQPWR-1Q1 would you like to use for your alert(s)?
  • Please alert me when UCC2808AQPWR-1Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2808AQPWR-1Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2808AQPWR-1Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2808AQPWR-1Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2808AQPWR-1Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2808AQPWR-1Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: