There are no models available for this part yet.
Overview of UCC2808PWTR-2 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UCC2808PWTR-2 by Texas Instruments
Part Data Attributes for UCC2808PWTR-2 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
13 V
|
Input Voltage-Min
|
4.3 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for UCC2808PWTR-2
This table gives cross-reference parts and alternative options found for UCC2808PWTR-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2808PWTR-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2808DTR-1G4 | Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85 | Texas Instruments | UCC2808PWTR-2 vs UCC2808DTR-1G4 |
MIC3808BM | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Micrel Inc | UCC2808PWTR-2 vs MIC3808BM |
UCC2808N-1 | Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | UCC2808PWTR-2 vs UCC2808N-1 |
UCC2808AQDR-1EP | Enhanced Product Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 125 | Texas Instruments | UCC2808PWTR-2 vs UCC2808AQDR-1EP |
UCC2808J-2 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC2808PWTR-2 vs UCC2808J-2 |
UCC1808J-2 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC2808PWTR-2 vs UCC1808J-2 |
UCC3808J-2 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC2808PWTR-2 vs UCC3808J-2 |
MIC3809BMMTR | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | UCC2808PWTR-2 vs MIC3809BMMTR |
MIC3809YMM | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | UCC2808PWTR-2 vs MIC3809YMM |
UCC2808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC2808PWTR-2 vs UCC2808J-1 |