Part Details for UCC284DP-ADJ by Rochester Electronics LLC
Overview of UCC284DP-ADJ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC284DP-ADJ
UCC284DP-ADJ CAD Models
UCC284DP-ADJ Part Data Attributes
|
UCC284DP-ADJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC284DP-ADJ
Rochester Electronics LLC
Adjustable Negative LDO Regulator, 1.25V Min, 15V Max, 0.5V Dropout, BCD, PDSO8, SOIC-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PDSO-G8 | |
Load Regulation-Max(%) | 0.18% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UCC284DP-ADJ
This table gives cross-reference parts and alternative options found for UCC284DP-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC284DP-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC284DP-ADJTR | 1.25 V-15V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, GREEN, SOIC-8 | Texas Instruments | UCC284DP-ADJ vs UCC284DP-ADJTR |
UCC284DPTR-ADJ | 500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC | Texas Instruments | UCC284DP-ADJ vs UCC284DPTR-ADJ |
UCC384DPTR-ADJ | 500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC | Texas Instruments | UCC284DP-ADJ vs UCC384DPTR-ADJ |
UCC284DP-ADJ | 500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC | Texas Instruments | UCC284DP-ADJ vs UCC284DP-ADJ |
UCC284DPTR-ADJG4 | 500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC -40 to 85 | Texas Instruments | UCC284DP-ADJ vs UCC284DPTR-ADJG4 |
UCC384DPTR-ADJ | 1.25 V-15V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | UCC284DP-ADJ vs UCC384DPTR-ADJ |
UCC384DP-ADJG4 | 500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | UCC284DP-ADJ vs UCC384DP-ADJG4 |