| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC28610P | Texas Instruments | $0.7360 | Analog Circuit, 1 Func, 1 Channel, PDIP8 | UCC28610D vs UCC28610P |
Part Details for UCC28610D by Texas Instruments
Results Overview of UCC28610D by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28610D Information
UCC28610D by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UCC28610D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AJ0969
|
Newark | Pwm Controller, Flyback, 20V, Soic-8, |Texas Instruments UCC28610D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 524 |
|
$1.4400 / $1.8500 | Buy Now |
|
DISTI #
296-34756-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Container: Tube |
219 Tube |
|
$0.9356 / $1.8900 | Buy Now |
|
DISTI #
J56:1989_00582870
|
Arrow Electronics | AC to DC Switching Converter Flyback Tube 8-Pin SOIC RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks | Europe - 150 |
|
$0.7755 | Buy Now |
|
DISTI #
595-UCC28610D
|
Mouser Electronics | AC/DC Converters 25-90W Cascoded Fly back Pwr Sply Cntrlr A 595-UCC28610DR RoHS: Compliant | 741 |
|
$0.9350 / $1.8900 | Buy Now |
|
DISTI #
86043054
|
Verical | AC to DC Switching Converter Flyback Tube 8-Pin SOIC RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 1425 |
|
$0.8758 / $1.4125 | Buy Now |
|
|
Rochester Electronics | Off-Line Converter and Switch Flyback 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 1425 |
|
$0.7006 / $1.1300 | Buy Now |
|
DISTI #
J56:1989_00582870
|
Arrow Electronics | AC to DC Switching Converter Flyback Tube 8-Pin SOIC RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks | Europe - 150 |
|
$0.7755 | Buy Now |
|
DISTI #
86043054
|
Verical | AC to DC Switching Converter Flyback Tube 8-Pin SOIC RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 1425 |
|
$0.8758 / $1.4125 | Buy Now |
|
DISTI #
86043054
|
Verical | AC to DC Switching Converter Flyback Tube 8-Pin SOIC RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 1425 |
|
$0.8758 / $1.4125 | Buy Now |
|
DISTI #
UCC28610D
|
TME | IC: PMIC, 5A, 12V, 30÷133kHz, PDIP8, flyback, Uin: 9÷20V, Usup: 20V Min Qty: 75 | 0 |
|
$0.9800 | RFQ |
US Tariff Estimator: UCC28610D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28610D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC28610D Part Data Attributes
|
|
UCC28610D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28610D
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| Control Mode | Voltage-Mode | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 130 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for UCC28610D
This table gives cross-reference parts and alternative options found for UCC28610D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28610D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
UCC28610D Frequently Asked Questions (FAQ)
-
The UCC28610D requires careful layout and placement to ensure proper operation. TI recommends placing the IC close to the input capacitors, using a solid ground plane, and keeping the high-current paths short and wide. A 4-layer PCB with a dedicated power plane is recommended.
-
The compensation network requires careful tuning to ensure stability and optimal performance. TI recommends using the provided compensation calculator tool or following the application note (SLUA433) to determine the optimal component values.
-
The UCC28610D can operate with input voltages up to 420V, but the maximum recommended input voltage is 380V to ensure reliable operation and minimize stress on the device.
-
The UCC28610D has built-in overcurrent protection, but additional protection can be added using external components such as fuses, TVS diodes, and overvoltage protection circuits. TI recommends following the application note (SLUA434) for guidance on designing a robust protection scheme.
-
The UCC28610D can dissipate significant power, so proper thermal management is crucial. TI recommends using a heat sink with a thermal resistance of 1°C/W or lower, and ensuring good airflow around the device. A thermal interface material (TIM) can also be used to improve heat transfer.