-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 8-V hot swap controller with circuit breaker 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2912PWP-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24HTSSOP Min Qty: 64 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18894 In Stock |
|
$4.7200 | Buy Now |
DISTI #
296-16716-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24HTSSOP Min Qty: 64 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8806 | Buy Now |
DISTI #
595-UCC2912PWP
|
Mouser Electronics | Hot Swap Voltage Controllers Programmable Switch Power Mngr RoHS: Compliant | 60 |
|
$4.9200 / $7.8600 | Buy Now |
|
Rochester Electronics | UCC2912 Programmable Hot Swap Switch Power Manager RoHS: Compliant Status: Active Min Qty: 1 | 18894 |
|
$4.0500 / $4.7700 | Buy Now |
|
Ameya Holding Limited | IC PROG HOT SWAP PWR MGR 24TSSOP | 1790 |
|
RFQ | |
|
Chip1Cloud | PROGRAMMABLE HOT SWAP POWER MANAGER | 8300 |
|
RFQ | |
|
Perfect Parts Corporation | 312 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2912PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2912PWP
Texas Instruments
3-V to 8-V hot swap controller with circuit breaker 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC2912PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2912PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2912PWPRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | UCC2912PWP vs UCC2912PWPRG4 |
UCC2912PWPG4 | Programmable Hot Swap Switch Power Manager 24-TSSOP -40 to 85 | Texas Instruments | UCC2912PWP vs UCC2912PWPG4 |