-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Floating negative hot swap controller with industrial temp range with current limiting 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2913D-TI-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38574 In Stock |
|
$3.2800 | Buy Now |
DISTI #
296-2328-5-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0466 / $6.0700 | Buy Now |
DISTI #
595-UCC2913D
|
Mouser Electronics | Hot Swap Voltage Controllers Neg Floating Single Industral Temp. RoHS: Compliant | 549 |
|
$3.0400 / $6.0700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, BICMOS, PDSO8 | 2 |
|
$5.6250 / $6.7500 | Buy Now |
|
Rochester Electronics | UCC2913 Negative Floating Single, Hot-Swap IC Industrial Temp. Range RoHS: Compliant Status: Active Min Qty: 1 | 38574 |
|
$2.8100 / $3.3100 | Buy Now |
DISTI #
UCC2913D
|
TME | IC: hot swap controller, SO8, -40÷85°C, 8.5÷10.5V, tube Min Qty: 1 | 0 |
|
$3.4200 / $4.7900 | RFQ |
|
Ameya Holding Limited | IC NEG VOLTAGE PWR MGR 8-SOIC | 13050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2913D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2913D
Texas Instruments
Floating negative hot swap controller with industrial temp range with current limiting 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | -10.5 V | |
Input Voltage-Min | -80 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | -10.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 9.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2913D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2913D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2913DG4 | Floating negative hot swap controller with industrial temp range with current limiting 8-SOIC -40 to 85 | Texas Instruments | UCC2913D vs UCC2913DG4 |
UCC3913D | Floating negative hot swap controller with commercial temp range with current limiting 8-SOIC 0 to 70 | Texas Instruments | UCC2913D vs UCC3913D |