| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3915DP | Texas Instruments | $4.4637 | HOT SWAP CONTROLLER, Adjustable, 1 Channel, +1.5V, BICMOS, PDSO16 | UCC2915DPG4 vs UCC3915DP |
| UCC2915DP | Texas Instruments | $5.3887 | HOT SWAP CONTROLLER, Adjustable, 1 Channel, +1.5V, BICMOS, PDSO16 | UCC2915DPG4 vs UCC2915DP |
| UCC39151DP | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | UCC2915DPG4 vs UCC39151DP |
| UCC39151DPG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDSO16 | UCC2915DPG4 vs UCC39151DPG4 |
| UCC2915DPTR | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDSO16 | UCC2915DPG4 vs UCC2915DPTR |
| UCC2915DP | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | UCC2915DPG4 vs UCC2915DP |
| UCC39151DPTR | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDSO16 | UCC2915DPG4 vs UCC39151DPTR |
| UCC2915DP | Unitrode Corporation | Check for Price | Fixed, 2 Channel, BICMOS, PDSO16 | UCC2915DPG4 vs UCC2915DP |
| UCC3915DPTRG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDSO16 | UCC2915DPG4 vs UCC3915DPTRG4 |
Part Details for UCC2915DPG4 by Texas Instruments
Results Overview of UCC2915DPG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2915DPG4 Information
UCC2915DPG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2915DPG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, +1.5V, BICMOS, PDSO16 | 9478 |
|
RFQ |
US Tariff Estimator: UCC2915DPG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2915DPG4 Part Data Attributes
|
|
UCC2915DPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2915DPG4
Texas Instruments
HOT SWAP CONTROLLER, Adjustable, 1 Channel, +1.5V, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +1.5v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for UCC2915DPG4
This table gives cross-reference parts and alternative options found for UCC2915DPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2915DPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.