Part Details for UCC383TDTR-5 by Unitrode Corporation
Overview of UCC383TDTR-5 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC383TDTR-ADJ | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 5-DDPAK/TO-263 | |
UCC383TDTR-3 | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 |
Part Details for UCC383TDTR-5
UCC383TDTR-5 CAD Models
UCC383TDTR-5 Part Data Attributes
|
UCC383TDTR-5
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC383TDTR-5
Unitrode Corporation
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSSO3, TO-263, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 5.15 V | |
JESD-30 Code | R-PSSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for UCC383TDTR-5
This table gives cross-reference parts and alternative options found for UCC383TDTR-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC383TDTR-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC383TDTR-5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSSO3, TO-263, 3 PIN | Unitrode Corp (RETIRED) | UCC383TDTR-5 vs UCC383TDTR-5 |