| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3913NG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDIP8 | UCC3913J vs UCC3913NG4 |
| UCC2913J | Texas Instruments | Check for Price | Adjustable, 1 Channel, BICMOS, CDIP8 | UCC3913J vs UCC2913J |
| UCC2913NG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDIP8 | UCC3913J vs UCC2913NG4 |
| UCC2913N | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDIP8 | UCC3913J vs UCC2913N |
Part Details for UCC3913J by Texas Instruments
Results Overview of UCC3913J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3913J Information
UCC3913J by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3913J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP8 | 5142 |
|
RFQ |
US Tariff Estimator: UCC3913J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC3913J Part Data Attributes
|
|
UCC3913J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3913J
Texas Instruments
Fixed, 1 Channel, BICMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ceramic, Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-GDIP-T8 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 10.5 V | |
| Supply Voltage-Min (Vsup) | 8.5 V | |
| Supply Voltage-Nom (Vsup) | 9.5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC3913J
This table gives cross-reference parts and alternative options found for UCC3913J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3913J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.