| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3915DPTR | Texas Instruments | $2.8832 | Adjustable, 1 Channel, +1.5V, BICMOS, PDSO16 | UCC39151DPTR vs UCC3915DPTR |
| UCC3915DP | Texas Instruments | $4.4869 | Adjustable, 1 Channel, +1.5V, BICMOS, PDSO16 | UCC39151DPTR vs UCC3915DP |
| UCC2915DP | Unitrode Corporation | Check for Price | Fixed, 2 Channel, BICMOS, PDSO16 | UCC39151DPTR vs UCC2915DP |
| UCC3915DP | Unitrode Corporation | Check for Price | Fixed, 2 Channel, BICMOS, PDSO16 | UCC39151DPTR vs UCC3915DP |
| UCC2915DPTRG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDSO16 | UCC39151DPTR vs UCC2915DPTRG4 |
| UCC3915DPG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 1 Channel, +1.5V, BICMOS, PDSO16 | UCC39151DPTR vs UCC3915DPG4 |
Part Details for UCC39151DPTR by Texas Instruments
Results Overview of UCC39151DPTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC39151DPTR Information
UCC39151DPTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC39151DPTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-11994-2-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$7.3216 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16 | 9145 |
|
RFQ |
US Tariff Estimator: UCC39151DPTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC39151DPTR Part Data Attributes
|
|
UCC39151DPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC39151DPTR
Texas Instruments
HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for UCC39151DPTR
This table gives cross-reference parts and alternative options found for UCC39151DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC39151DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.