Part Details for UCC3915N by Texas Instruments
Results Overview of UCC3915N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3915N Information
UCC3915N by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3915N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-UCC3915N-TI-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16DIP Min Qty: 71 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
150 In Stock |
|
$4.2000 | Buy Now |
|
DISTI #
296-6771-5-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16DIP Min Qty: 71 Lead time: 9 Weeks Container: Tube | Limited Supply - Call |
|
$3.9297 | Buy Now |
|
DISTI #
86052085
|
Verical | Hot Swap Controller 1-CH 15V 16-Pin PDIP Tube Min Qty: 90 Package Multiple: 1 Date Code: 0701 | Americas - 150 |
|
$3.3625 / $4.2000 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$2.6900 / $3.3600 | Buy Now |
US Tariff Estimator: UCC3915N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC3915N
UCC3915N Part Data Attributes
|
|
UCC3915N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3915N
Texas Instruments
HOT SWAP CONTROLLER, Adjustable, 1 Channel, BICMOS, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC3915N
This table gives cross-reference parts and alternative options found for UCC3915N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3915N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3915N | Unitrode Corporation | Check for Price | Fixed, 2 Channel, BICMOS, PDIP16 | UCC3915N vs UCC3915N |