-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0°C to 70°C, microprocessor supervisor with watchdog timer 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCC3946PWTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2957 | Buy Now |
DISTI #
595-UCC3946PWTR
|
Mouser Electronics | Supervisory Circuits Mcrprcsr Supervisor w/Watchdog Timer RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Ameya Holding Limited | IC MCU SUPERVISOR 8-TSSOP | 3487 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3946PWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3946PWTR
Texas Instruments
0°C to 70°C, microprocessor supervisor with watchdog timer 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 1.235V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.235V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC3946PWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3946PWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3946PWTRG4 | Microprocessor Supervisor with Watchdog Timer 8-TSSOP 0 to 70 | Texas Instruments | UCC3946PWTR vs UCC3946PWTRG4 |
UCC2946PWTRG4 | -40°C to +90°C, microprocessor supervisor with watchdog timer 8-TSSOP -40 to 85 | Texas Instruments | UCC3946PWTR vs UCC2946PWTRG4 |
UCC3946PW | 0°C to 70°C, microprocessor supervisor with watchdog timer 8-TSSOP 0 to 70 | Texas Instruments | UCC3946PWTR vs UCC3946PW |
UCC2946PWTR | -40°C to +90°C, microprocessor supervisor with watchdog timer 8-TSSOP -40 to 85 | Texas Instruments | UCC3946PWTR vs UCC2946PWTR |
UCC2946PWG4 | -40°C to +90°C, microprocessor supervisor with watchdog timer 8-TSSOP -40 to 85 | Texas Instruments | UCC3946PWTR vs UCC2946PWG4 |
UCC3946PWG4 | Microprocessor Supervisor with Watchdog Timer 8-TSSOP 0 to 70 | Texas Instruments | UCC3946PWTR vs UCC3946PWG4 |