Part Details for UCC3957MTR-3G4 by Texas Instruments
Overview of UCC3957MTR-3G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3957MTR-3G4
UCC3957MTR-3G4 CAD Models
UCC3957MTR-3G4 Part Data Attributes:
|
UCC3957MTR-3G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3957MTR-3G4
Texas Instruments
3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC3957MTR-3G4
This table gives cross-reference parts and alternative options found for UCC3957MTR-3G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3957MTR-3G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3957MTR-3 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 | Texas Instruments | UCC3957MTR-3G4 vs UCC3957MTR-3 |
UCC3957M-3G4 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 | Texas Instruments | UCC3957MTR-3G4 vs UCC3957M-3G4 |
UCC3957M-3 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 | Texas Instruments | UCC3957MTR-3G4 vs UCC3957M-3 |