Datasheets
packagee
UCC5610QP by:
Texas Instruments

SCSI Terminator, 18-Line, 110ohm, BICMOS, PQCC28

Part Details for UCC5610QP by Texas Instruments

Results Overview of UCC5610QP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

UCC5610QP Information

UCC5610QP by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for UCC5610QP

Part # Distributor Description Stock Price Buy
DISTI # 86153245
Verical 18 line Termination ICs Min Qty: 112 Package Multiple: 1 Date Code: 0501 Americas - 3219
  • 112 $3.3625
  • 500 $3.1875
  • 1,000 $3.0125
  • 10,000 $2.8250
$2.8250 / $3.3625 Buy Now
Rochester Electronics SCSI Terminator, 18-Line, 110ohm, BICMOS, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 3219
  • 25 $2.8300
  • 100 $2.6900
  • 500 $2.5500
  • 1,000 $2.4100
  • 10,000 $2.2600
$2.2600 / $2.8300 Buy Now

US Tariff Estimator: UCC5610QP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UCC5610QP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UCC5610QP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCC5610QP Part Data Attributes

UCC5610QP Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC5610QP Texas Instruments SCSI Terminator, 18-Line, 110ohm, BICMOS, PQCC28
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Plastic, Lcc-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output No
Interface IC Type Scsi Bus Terminator
JESD-30 Code S-PQCC-J28
Length 11.505 Mm
Number of Functions 1
Number of Signal Lines 18
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape Square
Package Style Chip Carrier
Peak Reflow Temperature (Cel) Not Specified
Pull-up Resistance-Nom 110 Ω
Qualification Status Not Qualified
Seated Height-Max 4.57 Mm
Supply Current-Max 455 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 2.75 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 11.505 Mm

Alternate Parts for UCC5610QP

This table gives cross-reference parts and alternative options found for UCC5610QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5610QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UCC5610QPTR Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PQCC28 UCC5610QP vs UCC5610QPTR
Part Number Manufacturer Composite Price Description Compare
UCC5617PWP Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 UCC5610QP vs UCC5617PWP
UCC5610QPTR Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PQCC28 UCC5610QP vs UCC5610QPTR
UCC5617DWPTRG4 Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 UCC5610QP vs UCC5617DWPTRG4
UC5608DWPTR Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 UCC5610QP vs UC5608DWPTR
UCC5614DP Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16 UCC5610QP vs UCC5614DP
UC5604Z Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PZIP16 UCC5610QP vs UC5604Z
LX5112CPWPT Microsemi Corporation (now Microchip) Check for Price SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO24 UCC5610QP vs LX5112CPWPT
UCC5617DWP Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 UCC5610QP vs UCC5617DWP
UC5603N Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PDIP16 UCC5610QP vs UC5603N
UC5613Z Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PZIP16 UCC5610QP vs UC5613Z
equivalents icon

UCC5610QP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5610QP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5610QP by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC5610QP would you like to use for your alert(s)?
  • Please alert me when UCC5610QP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC5610QP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5610QP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC5610QP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5610QP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5610QP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: