Part Details for UCC5618N by Texas Instruments
Results Overview of UCC5618N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC5618N Information
UCC5618N by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCC5618N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-UCC5618N-ND
|
DigiKey | SCSI TERMINATOR, 18-LINE, 110OHM Min Qty: 166 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10921 In Stock |
|
$1.8100 | Buy Now |
|
DISTI #
86154941
|
Verical | SCSI Termination 5V 110Ohm 24-Pin DIL Tube Min Qty: 218 Package Multiple: 1 Date Code: 9801 | Americas - 8601 |
|
$1.4500 / $1.7250 | Buy Now |
|
DISTI #
86146406
|
Verical | SCSI Termination 5V 110Ohm 24-Pin DIL Tube Min Qty: 218 Package Multiple: 1 Date Code: 9901 | Americas - 2320 |
|
$1.4500 / $1.7250 | Buy Now |
|
|
Rochester Electronics | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10921 |
|
$1.1600 / $1.4500 | Buy Now |
US Tariff Estimator: UCC5618N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC5618N
UCC5618N Part Data Attributes
|
|
UCC5618N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5618N
Texas Instruments
SCSI Terminator, 18-Line, 110ohm, BICMOS, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.75 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 18 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Pull-up Resistance-Nom | 110 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max | 440 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 4.75 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |